Contactor SPST-NO (1 Form A) 500 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88269X2350C011

DigiKey Part Number
495-B88269X2350C011-ND
Manufacturer
Manufacturer Product Number
B88269X2350C011
Description
HVC500B-24S / 500A 24 V SINGLE C
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 500 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 A
Switching Voltage
1000VDC - Max
Features
Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
18 VDC
Must Release Voltage
2 VDC
Contact Material
Copper Alloy
Coil Current
250 mA
Coil Power
6W
Coil Resistance
96Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1 977,65000kr 1 977,65
10kr 1 760,80800kr 17 608,08
25kr 1 681,16920kr 42 029,23
50kr 1 623,29840kr 81 164,92
Manufacturers Standard Package
Unit Price without VAT:kr 1 977,65000
Unit Price with VAT:kr 2 472,06250