
B88269X2210C11 | |
|---|---|
DigiKey Part Number | 495-B88269X2210C11-ND |
Manufacturer | |
Manufacturer Product Number | B88269X2210C11 |
Description | HVC500B-24 / 500A 24 V SINGLE CO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 500 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 1000VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | Copper Alloy | |
Coil Current | 250 mA | |
Coil Power | 6W | |
Coil Resistance | 96Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 795,00000 | kr 1 795,00 |
| 10 | kr 1 598,20300 | kr 15 982,03 |
| 25 | kr 1 525,93160 | kr 38 148,29 |
| 50 | kr 1 473,40360 | kr 73 670,18 |
| Unit Price without VAT: | kr 1 795,00000 |
|---|---|
| Unit Price with VAT: | kr 2 243,75000 |

