Gas Discharge Tube 3600 V 3000A (3kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X2213B252

DigiKey Part Number
495-77537-ND
Manufacturer
Manufacturer Product Number
B88069X2213B252
Description
GDT 3600V 3KA 2 POLE TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 3600 V 3000A (3kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
3600 V
Impulse Discharge Current (8/20µs)
3000A (3kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder, Radial Bend
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 35,31000kr 35,31
5kr 29,24800kr 146,24
10kr 26,99600kr 269,96
50kr 22,38960kr 1 119,48
100kr 20,65200kr 2 065,20
250kr 18,55160kr 4 637,90
500kr 17,09712kr 8 548,56
1 000kr 15,74858kr 15 748,58
5 000kr 14,66810kr 73 340,50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 35,31000
Unit Price with VAT:kr 44,13750