
B84771A0008A000 | |
|---|---|
DigiKey Part Number | 495-75280-ND |
Manufacturer | |
Manufacturer Product Number | B84771A0008A000 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | B84771A0008A000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 8A | |
Voltage Rating - Appliance Inlet | 250VAC/DC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 8A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Front or Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP40 | |
Approval Agency | CSA, cUL, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 105,73000 | kr 105,73 |
| 10 | kr 86,27000 | kr 862,70 |
| 25 | kr 79,56800 | kr 1 989,20 |
| 60 | kr 73,65200 | kr 4 419,12 |
| 120 | kr 69,28017 | kr 8 313,62 |
| 300 | kr 63,89333 | kr 19 168,00 |
| 540 | kr 63,45880 | kr 34 267,75 |
| Unit Price without VAT: | kr 105,73000 |
|---|---|
| Unit Price with VAT: | kr 132,16250 |

