100 µH Shielded Drum Core, Wirewound Inductor 1.7 A 165mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477G4104M000

DigiKey Part Number
495-1819-2-ND - Tape & Reel (TR)
495-1819-1-ND - Cut Tape (CT)
495-1819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477G4104M000
Description
FIXED IND 100UH 1.7A 165 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1.7 A 165mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477G4104M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.95A
Shielding
Shielded
DC Resistance (DCR)
165mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.504" L x 0.504" W (12.80mm x 12.80mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,49000kr 10,49
10kr 8,65900kr 86,59
100kr 7,11840kr 711,84
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr 5,78090kr 2 312,36
800kr 5,45103kr 4 360,82
1 200kr 5,26707kr 6 320,48
2 000kr 5,04433kr 10 088,66
2 800kr 4,90283kr 13 727,92
4 000kr 4,77420kr 19 096,80
Manufacturers Standard Package
Unit Price without VAT:kr 10,49000
Unit Price with VAT:kr 13,11250