
B82477G2105M000 | |
|---|---|
DigiKey Part Number | 495-B82477G2105M000TR-ND - Tape & Reel (TR) 495-B82477G2105M000CT-ND - Cut Tape (CT) 495-B82477G2105M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G2105M000 |
Description | FIXED IND 1MH 400MA 1.53 OHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 400 mA 1.53Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G2105M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.53Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.484" L x 0.484" W (12.30mm x 12.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,68000 | kr 10,68 |
| 10 | kr 8,76500 | kr 87,65 |
| 100 | kr 7,20980 | kr 720,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr 5,56675 | kr 3 340,05 |
| 1 200 | kr 5,24927 | kr 6 299,12 |
| 1 800 | kr 5,07224 | kr 9 130,03 |
| 3 000 | kr 4,85786 | kr 14 573,58 |
| 4 200 | kr 4,75630 | kr 19 976,46 |
| Unit Price without VAT: | kr 10,68000 |
|---|---|
| Unit Price with VAT: | kr 13,35000 |

