10 µH Shielded Drum Core, Wirewound Inductor 1.7 A 80mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472G4103M000

DigiKey Part Number
495-B82472G4103M000TR-ND - Tape & Reel (TR)
495-B82472G4103M000CT-ND - Cut Tape (CT)
495-B82472G4103M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82472G4103M000
Description
FIXED IND 10UH 1.7A 80 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.7 A 80mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82472G4103M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.34A
Shielding
Shielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 801
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,18000kr 8,18
10kr 6,71500kr 67,15
100kr 5,52140kr 552,14
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 4,14801kr 4 148,01
2 000kr 3,91153kr 7 823,06
3 000kr 3,77969kr 11 339,07
5 000kr 3,62000kr 18 100,00
7 000kr 3,59939kr 25 195,73
Manufacturers Standard Package
Unit Price without VAT:kr 8,18000
Unit Price with VAT:kr 10,22500