
B82422A1152K100 | |
|---|---|
DigiKey Part Number | 495-1697-2-ND - Tape & Reel (TR) 495-1697-1-ND - Cut Tape (CT) 495-1697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A1152K100 |
Description | FIXED IND 1.5UH 340MA 500 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 340 mA 500mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A1152K100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 270MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,85000 | kr 3,85 |
| 10 | kr 3,13600 | kr 31,36 |
| 25 | kr 2,90160 | kr 72,54 |
| 50 | kr 2,73800 | kr 136,90 |
| 100 | kr 2,58030 | kr 258,03 |
| 250 | kr 2,38748 | kr 596,87 |
| 500 | kr 2,25088 | kr 1 125,44 |
| 1 000 | kr 2,12225 | kr 2 122,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,81049 | kr 3 620,98 |
| 4 000 | kr 1,70726 | kr 6 829,04 |
| 6 000 | kr 1,64966 | kr 9 897,96 |
| 10 000 | kr 1,57992 | kr 15 799,20 |
| 14 000 | kr 1,53564 | kr 21 498,96 |
| 20 000 | kr 1,52971 | kr 30 594,20 |
| Unit Price without VAT: | kr 3,85000 |
|---|---|
| Unit Price with VAT: | kr 4,81250 |


