82 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0500K551

DigiKey Part Number
495-76209-2-ND - Tape & Reel (TR)
495-76209-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72210S0500K551
Description
VARISTOR 82V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
50 V
Maximum DC Volts
65 V
Varistor Voltage (Min)
73.8 V
Varistor Voltage (Typ)
82 V
Varistor Voltage (Max)
90.2 V
Current - Surge
2.5 kA
Energy
8.4J
Number of Circuits
1
Capacitance @ Frequency
950 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 478
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 4,81000kr 4,81
10kr 3,33800kr 33,38
25kr 2,97840kr 74,46
100kr 2,58510kr 258,51
250kr 2,39752kr 599,38
500kr 2,28418kr 1 142,09
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 1,92153kr 2 882,30
3 000kr 1,86005kr 5 580,15
4 500kr 1,82928kr 8 231,76
7 500kr 1,79519kr 13 463,93
10 500kr 1,77526kr 18 640,23
15 000kr 1,75609kr 26 341,35
Manufacturers Standard Package
Unit Price without VAT:kr 4,81000
Unit Price with VAT:kr 6,01250