
B72210S0500K151 | |
|---|---|
DigiKey Part Number | 495-6587-2-ND - Tape & Reel (TR) 495-6587-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0500K151 |
Description | VARISTOR 82V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 2.5 kA | |
Energy | 8.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 950 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,81000 | kr 4,81 |
| 10 | kr 3,33800 | kr 33,38 |
| 25 | kr 2,97840 | kr 74,46 |
| 100 | kr 2,58510 | kr 258,51 |
| 250 | kr 2,39752 | kr 599,38 |
| 500 | kr 2,28418 | kr 1 142,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 1,92153 | kr 2 882,30 |
| 3 000 | kr 1,86005 | kr 5 580,15 |
| 4 500 | kr 1,82928 | kr 8 231,76 |
| 7 500 | kr 1,79519 | kr 13 463,93 |
| 10 500 | kr 1,77526 | kr 18 640,23 |
| 15 000 | kr 1,75609 | kr 26 341,35 |
| Unit Price without VAT: | kr 4,81000 |
|---|---|
| Unit Price with VAT: | kr 6,01250 |


