360 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72205S0231K311

DigiKey Part Number
495-B72205S0231K311TR-ND - Tape & Reel (TR)
495-B72205S0231K311CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72205S0231K311
Description
VARISTOR 360V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
360 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Varistor Voltage (Min)
324 V
Varistor Voltage (Typ)
360 V
Varistor Voltage (Max)
396 V
Current - Surge
400 A
Energy
7.2J
Number of Circuits
1
Capacitance @ Frequency
70 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 801
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 3,08000kr 3,08
10kr 2,12600kr 21,26
25kr 1,88560kr 47,14
100kr 1,62210kr 162,21
250kr 1,49624kr 374,06
500kr 1,42022kr 710,11
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 1,18855kr 1 782,83
3 000kr 1,14731kr 3 441,93
4 500kr 1,12668kr 5 070,06
7 500kr 1,10379kr 8 278,43
10 500kr 1,09040kr 11 449,20
15 000kr 1,07754kr 16 163,10
Manufacturers Standard Package
Unit Price without VAT:kr 3,08000
Unit Price with VAT:kr 3,85000