Image for B65525J0125J087 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65525J0125J087

DigiKey Part Number
B65525J0125J087-ND
Manufacturer
Manufacturer Product Number
B65525J0125J087
Description
FERRITE CORE ER N87
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core ER Type 0.433" (11.00mm) Length 0.236" (6.00mm) Width Diameter 0.098" (2.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65525J0125J087 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
ER
Supplier Device Package
ER 11 x 5
Material
N87
Diameter
-
Tolerance
-
Gap
Gapped
Initial Permeability (µi)
2200
Core Factor (ΣI/A) mm⁻¹
1.1
Effective Length (le) mm
14.1
Effective Area (Ae) mm²
12.4
Minimum Core Cross Section (Amin) mm²
10.3
Effective Magnetic Volume (Ve) mm³
174.0
Finish
Uncoated
Height
0.098" (2.50mm)
Length
0.433" (11.00mm)
Width
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Box
QuantityUnit PriceExt Price
10 000kr 4,77673kr 47 767,30
Unit Price without VAT:kr 4,77673
Unit Price with VAT:kr 5,97091