



B57330V2103J260 | |
|---|---|
DigiKey Part Number | 495-5817-2-ND - Tape & Reel (TR) 495-5817-1-ND - Cut Tape (CT) 495-5817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57330V2103J260 |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57330V2103J260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | 3455K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,83000 | kr 1,83 |
| 5 | kr 1,55800 | kr 7,79 |
| 10 | kr 1,46200 | kr 14,62 |
| 25 | kr 1,35080 | kr 33,77 |
| 50 | kr 1,27580 | kr 63,79 |
| 100 | kr 1,20840 | kr 120,84 |
| 500 | kr 1,07252 | kr 536,26 |
| 1 000 | kr 1,02231 | kr 1 022,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,85337 | kr 3 413,48 |
| 8 000 | kr 0,81815 | kr 6 545,20 |
| 12 000 | kr 0,79894 | kr 9 587,28 |
| 20 000 | kr 0,77609 | kr 15 521,80 |
| 28 000 | kr 0,76182 | kr 21 330,96 |
| 40 000 | kr 0,74734 | kr 29 893,60 |
| Unit Price without VAT: | kr 1,83000 |
|---|---|
| Unit Price with VAT: | kr 2,28750 |

