NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0402 (1005 Metric)
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57230V2103F260

DigiKey Part Number
495-5814-2-ND - Tape & Reel (TR)
495-5814-1-ND - Cut Tape (CT)
495-5814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57230V2103F260
Description
THERMISTOR NTC 10KOHM 3380K 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57230V2103F260 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
3435K
B25/100
3455K
Operating Temperature
-55°C ~ 125°C
Power - Max
150 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114 805
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,96000kr 0,96
5kr 0,86600kr 4,33
10kr 0,80800kr 8,08
25kr 0,74280kr 18,57
50kr 0,70040kr 35,02
100kr 0,66090kr 66,09
500kr 0,58264kr 291,32
1 000kr 0,55348kr 553,48
5 000kr 0,49518kr 2 475,90
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,43255kr 4 325,50
20 000kr 0,41445kr 8 289,00
30 000kr 0,40457kr 12 137,10
50 000kr 0,39283kr 19 641,50
70 000kr 0,38550kr 26 985,00
100 000kr 0,37806kr 37 806,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,96000
Unit Price with VAT:kr 1,20000