
PAF600F280-48 | |
|---|---|
DigiKey Part Number | PAF600F280-48-ND |
Manufacturer | |
Manufacturer Product Number | PAF600F280-48 |
Description | DC DC CONVERTER 48V 600W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 12.5A 200V - 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | PAF600F280-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 400V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 600 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 538,68000 | kr 2 538,68 |
| Unit Price without VAT: | kr 2 538,68000 |
|---|---|
| Unit Price with VAT: | kr 3 173,35000 |


