CC7-SMD35-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CC7-SMD35-SERIES
Industrial Power Supply Product Range Overview Video

CC10-4803SR-E

DigiKey Part Number
445-3309-ND
Manufacturer
Manufacturer Product Number
CC10-4803SR-E
Description
DC DC CONVERTER 3.3V 10W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2.5A 36V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
CC10-4803SR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.5A
Power (Watts)
10 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
1.40" L x 0.89" W x 0.35" H (35.6mm x 22.6mm x 8.8mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 292,38000kr 292,38
10kr 283,33800kr 2 833,38
25kr 264,94440kr 6 623,61
50kr 251,67700kr 12 583,85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 292,38000
Unit Price with VAT:kr 365,47500