77.4V Clamp 65A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC50J48A

DigiKey Part Number
497-SMC50J48ATR-ND - Tape & Reel (TR)
497-SMC50J48ACT-ND - Cut Tape (CT)
497-SMC50J48ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC50J48A
Description
TVS DIODE 48VWM 77.4VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
77.4V Clamp 65A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V (Max)
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
65A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 710
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,18000kr 16,18
10kr 11,76000kr 117,60
100kr 8,29210kr 829,21
500kr 7,05580kr 3 527,90
1 000kr 7,05078kr 7 050,78
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 6,22519kr 15 562,97
5 000kr 5,29939kr 26 496,95
Manufacturers Standard Package
Unit Price without VAT:kr 16,18000
Unit Price with VAT:kr 20,22500