
DK-20100 | |
|---|---|
DigiKey Part Number | 1428-DK-20100-ND |
Manufacturer | |
Manufacturer Product Number | DK-20100 |
Description | EVAL BOARD FOR ICP-20100 |
Customer Reference | |
Detailed Description | ICP-20100 - Pressure, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensor Type | Pressure, Temperature | |
Sensing Range | 30 ~ 110 kPA, -40 ~ 85°C | |
Interface | I2C, I3C, Serial, SPI | |
Sensitivity | ±1Pa | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | ICP-20100 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 999,57000 | kr 999,57 |
| Unit Price without VAT: | kr 999,57000 |
|---|---|
| Unit Price with VAT: | kr 1 249,46250 |



