
VLS4012CX-330M-1 | |
|---|---|
DigiKey Part Number | 445-VLS4012CX-330M-1TR-ND - Tape & Reel (TR) 445-VLS4012CX-330M-1CT-ND - Cut Tape (CT) 445-VLS4012CX-330M-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012CX-330M-1 |
Description | FIXED IND 33UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Wirewound Inductor Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS4012CX-330M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | - | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,81000 | kr 2,81 |
| 10 | kr 2,27300 | kr 22,73 |
| 100 | kr 1,86830 | kr 186,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,50648 | kr 1 506,48 |
| 2 000 | kr 1,42042 | kr 2 840,84 |
| 3 000 | kr 1,37242 | kr 4 117,26 |
| 5 000 | kr 1,31429 | kr 6 571,45 |
| 7 000 | kr 1,27737 | kr 8 941,59 |
| 10 000 | kr 1,23940 | kr 12 394,00 |
| Unit Price without VAT: | kr 2,81000 |
|---|---|
| Unit Price with VAT: | kr 3,51250 |

