
VLS201610HBX-R68M-1 | |
|---|---|
DigiKey Part Number | 445-172396-2-ND - Tape & Reel (TR) 445-172396-1-ND - Cut Tape (CT) 445-172396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201610HBX-R68M-1 |
Description | FIXED IND 680NH 2.47A 53MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 2.47 A 53mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS201610HBX-R68M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,31000 | kr 2,31 |
| 10 | kr 1,93000 | kr 19,30 |
| 100 | kr 1,58300 | kr 158,30 |
| 1 000 | kr 1,30150 | kr 1 301,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,04310 | kr 2 086,20 |
| 4 000 | kr 0,98354 | kr 3 934,16 |
| 6 000 | kr 0,95032 | kr 5 701,92 |
| 10 000 | kr 0,93349 | kr 9 334,90 |
| Unit Price without VAT: | kr 2,31000 |
|---|---|
| Unit Price with VAT: | kr 2,88750 |


