3.3 µH Shielded Thin Film Inductor 2.3 A 113mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Thin Film Inductor 2.3 A 113mOhm Max 1210 (3225 Metric)
High-reliability Inductors for Automotive Use

TFM322512ALVA3R3MTAA

DigiKey Part Number
445-TFM322512ALVA3R3MTAATR-ND - Tape & Reel (TR)
445-TFM322512ALVA3R3MTAACT-ND - Cut Tape (CT)
445-TFM322512ALVA3R3MTAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM322512ALVA3R3MTAA
Description
FIXED IND 3.3UH 2.3A 113MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Thin Film Inductor 2.3 A 113mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFM322512ALVA3R3MTAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
113mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 783
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,24000kr 8,24
10kr 6,81500kr 68,15
25kr 6,30000kr 157,50
50kr 5,93820kr 296,91
100kr 5,59940kr 559,94
250kr 5,18028kr 1 295,07
500kr 4,88418kr 2 442,09
1 000kr 4,65180kr 4 651,80
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 4,42978kr 8 859,56
4 000kr 4,17760kr 16 710,40
6 000kr 4,03698kr 24 221,88
10 000kr 3,86675kr 38 667,50
14 000kr 3,80053kr 53 207,42
Manufacturers Standard Package
Unit Price without VAT:kr 8,24000
Unit Price with VAT:kr 10,30000