
TF1320S-102Y3R0-01 | |
|---|---|
DigiKey Part Number | TF1320S-102Y3R001-ND |
Manufacturer | |
Manufacturer Product Number | TF1320S-102Y3R0-01 |
Description | CMC 3A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 3A DCR 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -20°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.787" Dia x 0.512" W (20.00mm x 13.00mm) | |
Height (Max) | 0.787" (20.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin |

