2 Line Common Mode Choke Through Hole 7A DCR 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF2514VU-131Y7R0-01

DigiKey Part Number
TF2514VU131Y7R001-ND
Manufacturer
Manufacturer Product Number
TF2514VU-131Y7R0-01
Description
CMC 7A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 7A DCR 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
7A
DC Resistance (DCR) (Max)
10mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-20°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.984" Dia x 0.551" W (25.00mm x 14.00mm)
Height (Max)
-
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.