33 µH Shielded Drum Core, Wirewound Inductor 2.7 A 132mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM6545VT-330M-D

DigiKey Part Number
445-SPM6545VT-330M-DTR-ND - Tape & Reel (TR)
445-SPM6545VT-330M-DCT-ND - Cut Tape (CT)
445-SPM6545VT-330M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM6545VT-330M-D
Description
FIXED IND 33UH 2.7A 0.132OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 2.7 A 132mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM6545VT-330M-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Shielded
DC Resistance (DCR)
132mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
6545
Size / Dimension
0.276" L x 0.256" W (7.00mm x 6.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 035
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,06000kr 11,06
10kr 9,10600kr 91,06
25kr 8,42280kr 210,57
50kr 7,94240kr 397,12
100kr 7,48800kr 748,80
250kr 6,92716kr 1 731,79
500kr 6,53174kr 3 265,87
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 6,28238kr 6 282,38
2 000kr 5,92456kr 11 849,12
3 000kr 5,72495kr 17 174,85
5 000kr 5,48332kr 27 416,60
7 000kr 5,32997kr 37 309,79
10 000kr 5,24914kr 52 491,40
Manufacturers Standard Package
Unit Price without VAT:kr 11,06000
Unit Price with VAT:kr 13,82500