1 µH Shielded Drum Core, Wirewound Inductor 8 A 15.51mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM4030T-1R0M

DigiKey Part Number
445-175209-2-ND - Tape & Reel (TR)
445-175209-1-ND - Cut Tape (CT)
445-175209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM4030T-1R0M
Description
FIXED IND 1UH 8A 15.51 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 8 A 15.51mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM4030T-1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.6A
Shielding
Shielded
DC Resistance (DCR)
15.51mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.165" L x 0.157" W (4.20mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,86000kr 10,86
10kr 8,90500kr 89,05
100kr 7,32110kr 732,11
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 6,51426kr 3 257,13
1 000kr 6,14277kr 6 142,77
1 500kr 5,93559kr 8 903,39
2 500kr 5,68460kr 14 211,50
3 500kr 5,52529kr 19 338,51
5 000kr 5,36146kr 26 807,30
12 500kr 5,11973kr 63 996,62
Manufacturers Standard Package
Unit Price without VAT:kr 10,86000
Unit Price with VAT:kr 13,57500