SPM10040T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM10040T-2R2M

DigiKey Part Number
445-175126-2-ND - Tape & Reel (TR)
445-175126-1-ND - Cut Tape (CT)
445-175126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM10040T-2R2M
Description
FIXED IND 2.2UH 12A 7.5 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 12 A 7.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM10040T-2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.2A
Shielding
Shielded
DC Resistance (DCR)
7.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.421" L x 0.394" W (10.70mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,65000kr 10,65
10kr 8,75400kr 87,54
100kr 7,19950kr 719,95
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 6,40630kr 3 203,15
1 000kr 6,04095kr 6 040,95
1 500kr 5,83709kr 8 755,64
2 500kr 5,59032kr 13 975,80
3 500kr 5,43366kr 19 017,81
5 000kr 5,27247kr 26 362,35
12 500kr 5,02550kr 62 818,75
Manufacturers Standard Package
Unit Price without VAT:kr 10,65000
Unit Price with VAT:kr 13,31250