Solid State Drive (SSD) FLASH - NAND (TLC) 400GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT2A400GKLDWA00ESA0

DigiKey Part Number
445-SMT2A400GKLDWA00ESA0-ND
Manufacturer
Manufacturer Product Number
SMT2A400GKLDWA00ESA0
Description
SSD 400GB MSATA TLC SATAIII 3.3V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 400GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Memory Size
400GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
mSATA
Speed - Read
345MB/s
Speed - Write
295MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
60mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 5 225,22000kr 5 225,22
10kr 4 801,12100kr 48 011,21
Unit Price without VAT:kr 5 225,22000
Unit Price with VAT:kr 6 531,52500