Solid State Drive (SSD) FLASH - NAND (TLC) 50GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT2A050GKLAWA00ESA0

DigiKey Part Number
445-SMT2A050GKLAWA00ESA0-ND
Manufacturer
Manufacturer Product Number
SMT2A050GKLAWA00ESA0
Description
SSD 50GB MSATA TLC SATA III 3.3V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 50GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Memory Size
50GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
mSATA
Speed - Read
345MB/s
Speed - Write
295MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
60mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 1 848,33000kr 1 848,33
10kr 1 701,35500kr 17 013,55
25kr 1 644,68400kr 41 117,10
50kr 1 602,76880kr 80 138,44
Unit Price without VAT:kr 1 848,33000
Unit Price with VAT:kr 2 310,41250