
SMT2A032GKMBWA00ESA0 | |
|---|---|
DigiKey Part Number | 445-SMT2A032GKMBWA00ESA0-ND |
Manufacturer | |
Manufacturer Product Number | SMT2A032GKMBWA00ESA0 |
Description | SSD 32GB MSATA PSLC SATAIII 3.3V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 32GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | mSATA | |
Speed - Read | 345MB/s | |
Speed - Write | 295MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 60mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 174,73000 | kr 2 174,73 |
| 10 | kr 2 001,21100 | kr 20 012,11 |
| 25 | kr 1 934,39920 | kr 48 359,98 |
| Unit Price without VAT: | kr 2 174,73000 |
|---|---|
| Unit Price with VAT: | kr 2 718,41250 |


