Solid State Drive (SSD) FLASH - NAND (SLC) 4GB SATA II mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SME3B004GTNBWB00SSA0

DigiKey Part Number
445-181949-ND
Manufacturer
Manufacturer Product Number
SME3B004GTNBWB00SSA0
Description
SSD 4GB MSATA SLC SATA II 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 4GB SATA II mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Last Time Buy
Memory Size
4GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
mSATA
Speed - Read
105MB/s
Speed - Write
60MB/s
Voltage - Supply
3.3V
Type
SATA II
Current - Max
365mA
Operating Temperature
-40°C ~ 85°C
Size / Dimension
50.80mm x 29.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 25.06.2026
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 2 079,12000kr 2 079,12
Manufacturers Standard Package
Unit Price without VAT:kr 2 079,12000
Unit Price with VAT:kr 2 598,90000