Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SME1B032GTFDWB00SSA0

DigiKey Part Number
445-181939-ND
Manufacturer
Manufacturer Product Number
SME1B032GTFDWB00SSA0
Description
SSD 32GB MSATA MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Last Time Buy
Memory Size
32GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
mSATA
Speed - Read
295MB/s
Speed - Write
75MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
385mA
Operating Temperature
-40°C ~ 85°C
Size / Dimension
50.80mm x 29.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Last Time Buy Date: 25.06.2026
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 2 039,17000kr 2 039,17
10kr 1 876,69200kr 18 766,92
25kr 1 814,09360kr 45 352,34
50kr 1 767,83360kr 88 391,68
Manufacturers Standard Package
Unit Price without VAT:kr 2 039,17000
Unit Price with VAT:kr 2 548,96250