Solid State Drive (SSD) FLASH - NAND (TLC) 200GB SATA III Slim-SATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHT2A200GKGDWA00ESA0

DigiKey Part Number
445-SHT2A200GKGDWA00ESA0-ND
Manufacturer
Manufacturer Product Number
SHT2A200GKGDWA00ESA0
Description
SSD 200GB ATA TLC SATA III 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 200GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Size
200GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
Slim-SATA
Speed - Read
345MB/s
Speed - Write
295MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
60mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
54.00mm x 39.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 2 019,75000kr 2 019,75
10kr 1 858,45000kr 18 584,50
30kr 1 827,39900kr 54 821,97
Manufacturers Standard Package
Unit Price without VAT:kr 2 019,75000
Unit Price with VAT:kr 2 524,68750