
SHE1B064GTKDWB00SSA0 | |
|---|---|
DigiKey Part Number | 445-181992-ND |
Manufacturer | |
Manufacturer Product Number | SHE1B064GTKDWB00SSA0 |
Description | SSD 64GB SLIM-SATA PSLC SATA III |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 64GB SATA III Slim-SATA 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | Slim-SATA | |
Speed - Read | 400MB/s | |
Speed - Write | 165MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 270mA | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 54.00mm x 39.00mm |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 569,04000 | kr 2 569,04 |
| 10 | kr 2 363,62300 | kr 23 636,23 |
| 25 | kr 2 284,63640 | kr 57 115,91 |
| Unit Price without VAT: | kr 2 569,04000 |
|---|---|
| Unit Price with VAT: | kr 3 211,30000 |

