
SDC1610MT-01 | |
|---|---|
DigiKey Part Number | 445-172998-ND |
Manufacturer | |
Manufacturer Product Number | SDC1610MT-01 |
Description | BUZZER MAGNETIC 12V 16MM TH |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 12 V 25mA 2.4kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 8 ~ 16V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 25mA | |
Port Location | Top | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 70,26000 | kr 70,26 |
| 10 | kr 55,42100 | kr 554,21 |
| 25 | kr 50,54440 | kr 1 263,61 |
| Unit Price without VAT: | kr 70,26000 |
|---|---|
| Unit Price with VAT: | kr 87,82500 |


