Buzzers Magnetic 12 V 100mA 2.048kHz 85dB @ 12V, 10cm Panel Mount, Flange PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD1614TT-A5ME

DigiKey Part Number
445-175288-ND
Manufacturer
Manufacturer Product Number
SD1614TT-A5ME
Description
BUZZER MAGNETIC 12V 16MM FLANGE
Customer Reference
Detailed Description
Buzzers Magnetic 12 V 100mA 2.048kHz 85dB @ 12V, 10cm Panel Mount, Flange PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Driver Circuitry
-
Input Type
Zero-Peak Signal
Voltage - Rated
12 V
Voltage Range
6 ~ 16V
Frequency
2.048kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
85dB @ 12V, 10cm
Current - Supply
100mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount, Flange
Termination
PC Pins
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.