Buzzers Magnetic 5 V Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD1614T5-B5ME

DigiKey Part Number
445-175287-ND
Manufacturer
Manufacturer Product Number
SD1614T5-B5ME
Description
BUZZER MAGNETIC 5V 16MM TH
Customer Reference
Detailed Description
Buzzers Magnetic 5 V Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Driver Circuitry
-
Input Type
Zero-Peak Signal
Voltage - Rated
5 V
Voltage Range
3 ~ 6V
Frequency
-
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
-
Current - Supply
-
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 26,33000kr 26,33
10kr 20,71500kr 207,15
Unit Price without VAT:kr 26,33000
Unit Price with VAT:kr 32,91250