



NTCG164LH104JT1 | |
|---|---|
DigiKey Part Number | 445-174331-2-ND - Tape & Reel (TR) 445-174331-1-ND - Cut Tape (CT) 445-174331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164LH104JT1 |
Description | THERM NTC 100KOHM 4485K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4485K | |
B25/75 | - | |
B25/85 | 4550K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,51000 | kr 1,51 |
| 5 | kr 1,24600 | kr 6,23 |
| 10 | kr 1,17600 | kr 11,76 |
| 25 | kr 1,08960 | kr 27,24 |
| 50 | kr 1,02720 | kr 51,36 |
| 100 | kr 0,97190 | kr 97,19 |
| 500 | kr 0,86076 | kr 430,38 |
| 1 000 | kr 0,81956 | kr 819,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,76207 | kr 3 048,28 |
| 8 000 | kr 0,72977 | kr 5 838,16 |
| 12 000 | kr 0,71214 | kr 8 545,68 |
| 20 000 | kr 0,69119 | kr 13 823,80 |
| 28 000 | kr 0,67812 | kr 18 987,36 |
| 40 000 | kr 0,66485 | kr 26 594,00 |
| 100 000 | kr 0,63336 | kr 63 336,00 |
| Unit Price without VAT: | kr 1,51000 |
|---|---|
| Unit Price with VAT: | kr 1,88750 |


