
NTCG103JF103JT1S | |
|---|---|
DigiKey Part Number | 445-NTCG103JF103JT1STR-ND - Tape & Reel (TR) 445-NTCG103JF103JT1SCT-ND - Cut Tape (CT) 445-NTCG103JF103JT1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG103JF103JT1S |
Description | NTC,10K,5%,0402,AEC-Q200,150 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | 3422K | |
B25/85 | 3435K | |
B25/100 | 3453K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,11000 | kr 1,11 |
| 5 | kr 0,90400 | kr 4,52 |
| 10 | kr 0,85400 | kr 8,54 |
| 25 | kr 0,78800 | kr 19,70 |
| 50 | kr 0,74180 | kr 37,09 |
| 100 | kr 0,69950 | kr 69,95 |
| 500 | kr 0,61652 | kr 308,26 |
| 1 000 | kr 0,58597 | kr 585,97 |
| 5 000 | kr 0,52452 | kr 2 622,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,51176 | kr 5 117,60 |
| 20 000 | kr 0,49047 | kr 9 809,40 |
| 30 000 | kr 0,47886 | kr 14 365,80 |
| 50 000 | kr 0,46505 | kr 23 252,50 |
| 70 000 | kr 0,45643 | kr 31 950,10 |
| 100 000 | kr 0,44768 | kr 44 768,00 |
| Unit Price without VAT: | kr 1,11000 |
|---|---|
| Unit Price with VAT: | kr 1,38750 |

