



NTCG103JF103HTDS | |
|---|---|
DigiKey Part Number | 445-174508-2-ND - Tape & Reel (TR) 445-174508-1-ND - Cut Tape (CT) 445-174508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG103JF103HTDS |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,06000 | kr 1,06 |
| 5 | kr 0,90400 | kr 4,52 |
| 10 | kr 0,84700 | kr 8,47 |
| 25 | kr 0,78120 | kr 19,53 |
| 50 | kr 0,73700 | kr 36,85 |
| 100 | kr 0,69650 | kr 69,65 |
| 500 | kr 0,61380 | kr 306,90 |
| 1 000 | kr 0,58331 | kr 583,31 |
| 5 000 | kr 0,52214 | kr 2 610,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,48985 | kr 4 898,50 |
| 20 000 | kr 0,46948 | kr 9 389,60 |
| 30 000 | kr 0,45836 | kr 13 750,80 |
| 50 000 | kr 0,44514 | kr 22 257,00 |
| 70 000 | kr 0,43689 | kr 30 582,30 |
| 100 000 | kr 0,42852 | kr 42 852,00 |
| Unit Price without VAT: | kr 1,06000 |
|---|---|
| Unit Price with VAT: | kr 1,32500 |


