
MMCB3528G0T-0041A1Z | |
|---|---|
DigiKey Part Number | 445-MMCB3528G0T-0041A1Z-ND |
Manufacturer | |
Manufacturer Product Number | MMCB3528G0T-0041A1Z |
Description | MULTILAYER BAND PASS FILTER FOR |
Customer Reference | |
Detailed Description | Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 2dB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Filter Type | Band Pass | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height (Max) | 0.035" (0.90mm) |

