
MLG1005S1N3BTD25 | |
|---|---|
DigiKey Part Number | 445-16262-2-ND - Tape & Reel (TR) 445-16262-1-ND - Cut Tape (CT) 445-16262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S1N3BTD25 |
Description | FIXED IND 1.3NH 1A 100 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S1N3BTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 7 @ 100MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,12000 | kr 1,12 |
| 10 | kr 0,91700 | kr 9,17 |
| 25 | kr 0,85320 | kr 21,33 |
| 50 | kr 0,80260 | kr 40,13 |
| 100 | kr 0,75780 | kr 75,78 |
| 250 | kr 0,70052 | kr 175,13 |
| 500 | kr 0,66048 | kr 330,24 |
| 1 000 | kr 0,62278 | kr 622,78 |
| 2 500 | kr 0,57614 | kr 1 440,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,49756 | kr 4 975,60 |
| 20 000 | kr 0,46919 | kr 9 383,80 |
| 30 000 | kr 0,45336 | kr 13 600,80 |
| 50 000 | kr 0,43419 | kr 21 709,50 |
| 70 000 | kr 0,42203 | kr 29 542,10 |
| 100 000 | kr 0,40951 | kr 40 951,00 |
| Unit Price without VAT: | kr 1,12000 |
|---|---|
| Unit Price with VAT: | kr 1,40000 |

