0.2 nH Unshielded Multilayer Inductor 350 mA 100mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0402Q0N2CT000

DigiKey Part Number
445-9428-2-ND - Tape & Reel (TR)
445-9428-1-ND - Cut Tape (CT)
445-9428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG0402Q0N2CT000
Description
FIXED IND 0.2NH 350MA 100 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.2 nH Unshielded Multilayer Inductor 350 mA 100mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG0402Q0N2CT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.009" (0.22mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 922
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,15000kr 2,15
10kr 1,76800kr 17,68
100kr 1,45190kr 145,19
1 000kr 1,19411kr 1 194,11
5 000kr 1,04168kr 5 208,40
10 000kr 1,00195kr 10 019,50
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000kr 0,12893kr 2 578,60
40 000kr 0,12156kr 4 862,40
60 000kr 0,11745kr 7 047,00
100 000kr 0,11248kr 11 248,00
140 000kr 0,10932kr 15 304,80
200 000kr 0,10607kr 21 214,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,15000
Unit Price with VAT:kr 2,68750