
HWS100A-15/EVA | |
|---|---|
DigiKey Part Number | 445-HWS100A-15/EVA-ND |
Manufacturer | |
Manufacturer Product Number | HWS100A-15/EVA |
Description | AC/DC CONVERTER 15V 105W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 265 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS100A-15/EVA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.32" L x 3.27" W x 1.32" H (160.5mm x 83.0mm x 33.5mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1, UL 508 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 349,75000 | kr 1 349,75 |
| Unit Price without VAT: | kr 1 349,75000 |
|---|---|
| Unit Price with VAT: | kr 1 687,18750 |

