
HHM1908A2 | |
|---|---|
DigiKey Part Number | 445-181498-2-ND - Tape & Reel (TR) 445-181498-1-ND - Cut Tape (CT) 445-181498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1908A2 |
Description | MULTILYER BALUN FOR 4900 - 5950M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.9GHz ~ 5.95GHz 50 / 100Ohm 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4.9GHz ~ 5.95GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 177.3° | |
Insertion Loss (Max) | 0.55dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,11000 | kr 2,11 |
| 10 | kr 1,73900 | kr 17,39 |
| 25 | kr 1,59600 | kr 39,90 |
| 50 | kr 1,50160 | kr 75,08 |
| 100 | kr 1,41220 | kr 141,22 |
| 250 | kr 1,30180 | kr 325,45 |
| 500 | kr 1,22442 | kr 612,21 |
| 1 000 | kr 1,15164 | kr 1 151,64 |
| 5 000 | kr 0,99911 | kr 4 995,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,93984 | kr 9 398,40 |
| 20 000 | kr 0,88407 | kr 17 681,40 |
| 30 000 | kr 0,85299 | kr 25 589,70 |
| 50 000 | kr 0,81537 | kr 40 768,50 |
| 70 000 | kr 0,79148 | kr 55 403,60 |
| 100 000 | kr 0,76691 | kr 76 691,00 |
| Unit Price without VAT: | kr 2,11000 |
|---|---|
| Unit Price with VAT: | kr 2,63750 |

