RF Balun 2.3GHz ~ 2.7GHz 50 / 50Ohm 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM15107A2

DigiKey Part Number
445-181496-2-ND - Tape & Reel (TR)
445-181496-1-ND - Cut Tape (CT)
445-181496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM15107A2
Description
MULTILAYER BALUN FOR 2300 - 2700
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 2.3GHz ~ 2.7GHz 50 / 50Ohm 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
2.3GHz ~ 2.7GHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
177.5°
Insertion Loss (Max)
1.2dB
Return Loss (Min)
9dB
Package / Case
0805 (2012 Metric), 6 PC Pad
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 255
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,61000kr 2,61
10kr 2,16100kr 21,61
25kr 1,99000kr 49,75
50kr 1,87140kr 93,57
100kr 1,75990kr 175,99
250kr 1,62304kr 405,76
500kr 1,52654kr 763,27
1 000kr 1,43579kr 1 435,79
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 1,35056kr 2 701,12
4 000kr 1,27042kr 5 081,68
6 000kr 1,22577kr 7 354,62
10 000kr 1,17175kr 11 717,50
14 000kr 1,13747kr 15 924,58
20 000kr 1,10222kr 22 044,40
50 000kr 1,01653kr 50 826,50
100 000kr 0,95609kr 95 609,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,61000
Unit Price with VAT:kr 3,26250