Upgrade
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Similar

FK24X7R2E682KN000 | |
|---|---|
DigiKey Part Number | 445-FK24X7R2E682KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK24X7R2E682KN000 |
Description | CAP CER 6800PF 250V X7R RADIAL |
Customer Reference | |
Detailed Description | 6800 pF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X7R2E682KN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.177" W (5.50mm x 4.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 0,95592 | kr 477,96 |
| Unit Price without VAT: | kr 0,95592 |
|---|---|
| Unit Price with VAT: | kr 1,19490 |







