0.47 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG24X7S2A474KRT06

DigiKey Part Number
445-173390-1-ND - Cut Tape (CT)
445-173390-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG24X7S2A474KRT06
Description
CAP CER 0.47UF 100V X7S RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FG24X7S2A474KRT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 525
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 5,63000kr 5,63
10kr 3,48800kr 34,88
50kr 2,63140kr 131,57
100kr 2,36700kr 236,70
500kr 1,92960kr 964,80
1 000kr 1,78506kr 1 785,06
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000kr 1,70541kr 3 410,82
4 000kr 1,57718kr 6 308,72
6 000kr 1,50784kr 9 047,04
10 000kr 1,43802kr 14 380,20
14 000kr 1,42850kr 19 999,00
20 000kr 1,42427kr 28 485,40
24 000kr 1,41705kr 34 009,20
48 000kr 1,38866kr 66 655,68
50 000kr 1,38615kr 69 307,50
Manufacturers Standard Package
Unit Price without VAT:kr 5,63000
Unit Price with VAT:kr 7,03750