
FG24X7S2A474KRT06 | |
|---|---|
DigiKey Part Number | 445-173390-1-ND - Cut Tape (CT) 445-173390-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24X7S2A474KRT06 |
Description | CAP CER 0.47UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7S2A474KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,63000 | kr 5,63 |
| 10 | kr 3,48800 | kr 34,88 |
| 50 | kr 2,63140 | kr 131,57 |
| 100 | kr 2,36700 | kr 236,70 |
| 500 | kr 1,92960 | kr 964,80 |
| 1 000 | kr 1,78506 | kr 1 785,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,70541 | kr 3 410,82 |
| 4 000 | kr 1,57718 | kr 6 308,72 |
| 6 000 | kr 1,50784 | kr 9 047,04 |
| 10 000 | kr 1,43802 | kr 14 380,20 |
| 14 000 | kr 1,42850 | kr 19 999,00 |
| 20 000 | kr 1,42427 | kr 28 485,40 |
| 24 000 | kr 1,41705 | kr 34 009,20 |
| 48 000 | kr 1,38866 | kr 66 655,68 |
| 50 000 | kr 1,38615 | kr 69 307,50 |
| Unit Price without VAT: | kr 5,63000 |
|---|---|
| Unit Price with VAT: | kr 7,03750 |

