FCR8.0M5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: kr 0,00000
Datasheet
8 MHz Ceramic Resonator ±0.3% 30 Ohms -40°C ~ 85°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz Ceramic Resonator ±0.3% 30 Ohms -40°C ~ 85°C Through Hole
FCR M5 Series

FCR8.0M5

DigiKey Part Number
445-1645-ND
Manufacturer
Manufacturer Product Number
FCR8.0M5
Description
CERAMIC RES 8.0000MHZ T/H
Customer Reference
Detailed Description
8 MHz Ceramic Resonator ±0.3% 30 Ohms -40°C ~ 85°C Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Type
Ceramic
Frequency
8 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
-
Impedance
30 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial - 2 Lead, 5.00mm Pitch
Size / Dimension
0.374" L x 0.197" W (9.50mm x 5.00mm)
Height
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes