
CAE3B008GTNDWB00EAA0 | |
|---|---|
DigiKey Part Number | 445-182017-ND |
Manufacturer | |
Manufacturer Product Number | CAE3B008GTNDWB00EAA0 |
Description | MEMORY CARD CFAST 8GB SLC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFast 8GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 8GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 662,03000 | kr 1 662,03 |
| 10 | kr 1 530,51600 | kr 15 305,16 |
| 25 | kr 1 479,66000 | kr 36 991,50 |
| 50 | kr 1 442,00080 | kr 72 100,04 |
| Unit Price without VAT: | kr 1 662,03000 |
|---|---|
| Unit Price with VAT: | kr 2 077,53750 |

